
* Images are for reference only
PIC18F55K42-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F55K42-I/PT
- JLCPCB Part #
- C633747
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 12bit 2.3V~5.5V 256Byte 2KB 32KB 44 5bit 64MHz 8 Bit Built-in FLASH PIC TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$3.2319
10+
$3.0601
30+
$2.9574
250+
$2.8530
500+
$2.8048
1000+
$2.7840
Related Products
Welcome back, may I help you?