
* Images are for reference only
PIC16LF1825-I/JQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1825-I/JQ
- JLCPCB Part #
- C638095
- Package
- VQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 11 14KB 1KB 256Byte 32MHz 8 Bit Built-in FLASH PIC VQFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3085
200+
$0.5074
500+
$0.4881
1000+
$0.4801
Welcome back, may I help you?