
* Images are for reference only
AT25020N-10SC-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25020N-10SC-2.7
- JLCPCB Part #
- C19429577
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 2.1MHz 2.7V~5.5V 2Kbit SPI SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4129
200+
$0.5652
500+
$0.5459
1000+
$0.5363
Related Products
Welcome back, may I help you?