
* Images are for reference only
PIC16LF1786-E/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1786-E/SP
- JLCPCB Part #
- C647636
- Package
- SPDIP-28
- Description
- -40℃~+125℃ 1.8V~3.6V 12bit 14KB 1KB 24 256Byte 32MHz 8 Bit 8bit Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4008
200+
$0.9296
500+
$0.8975
1000+
$0.8815
Welcome back, may I help you?