
* Images are for reference only
MIC2791H-04VMT-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2791H-04VMT-T5
- JLCPCB Part #
- C633020
- Package
- VTDFN-6-EP(1.6x1.6)
- Description
- -40℃~+125℃@(Tj) 1 1.5V~5.5V 400mV Active Low No Push-pull Voltage Monitor Yes VTDFN-6-EP(1.6x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8606
10+
$1.5785
30+
$1.4027
100+
$1.2221
500+
$1.1399
1000+
$1.1044
Related Products
Welcome back, may I help you?