
* Images are for reference only
PIC16LF1512-E/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1512-E/SP
- JLCPCB Part #
- C647604
- Package
- SPDIP-28
- Description
- -40℃~+125℃ 1.8V~3.6V 128Byte 20MHz 25 3.5KB 8 Bit Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0581
10+
$0.8750
30+
$0.7739
100+
$0.6599
500+
$0.6085
1000+
$0.5861
Welcome back, may I help you?