This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16LF1509-E/GZ

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16LF1509-E/GZ
JLCPCB Part #
C638010
Package
UQFN-20(4x4)
Description
-40℃~+125℃ 1.8V~3.6V 14KB 17 20MHz 512Byte 8 Bit Built-in FLASH PIC UQFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 91

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9280
10+ $0.7466
30+ $0.6567
100+ $0.5668
500+ $0.5122
1000+ $0.4849

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons