
* Images are for reference only
MIC49500-0.9WU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC49500-0.9WU
- JLCPCB Part #
- C3745792
- Package
- TO-263-7
- Description
- -40℃~+125℃@(Tj) 1 500mV@(5A) 5A 6V 900mV Fixed Over Current Protection、Thermal Shutdown Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4119
200+
$1.7083
500+
$1.6473
1000+
$1.6184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?