
* Images are for reference only
PIC16LF1455T-I/JQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1455T-I/JQ
- JLCPCB Part #
- C624207
- Package
- UQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 14KB 1KB 48MHz 8 8 Bit Built-in FLASH PIC UQFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2218
10+
$1.0099
30+
$0.8943
100+
$0.7627
500+
$0.7033
1000+
$0.6776
Welcome back, may I help you?