
* Images are for reference only
PIC16LC924-04I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC924-04I/PT
- JLCPCB Part #
- C634381
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 176Byte 2.5V~6V 25 4MHz 7KB 8 Bit 8bit External OTP PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0424
200+
$3.8869
500+
$3.7505
1000+
$3.6830
Welcome back, may I help you?