
* Images are for reference only
PIC16LC774/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC774/P
- JLCPCB Part #
- C647875
- Package
- PDIP-40
- Description
- 0℃~+70℃ 2.5V~5.5V 20MHz 256Byte 33 7KB 8 Bit External OTP PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0090
10+
$3.4225
30+
$3.0728
100+
$2.7199
500+
$2.5572
1000+
$2.4847
Welcome back, may I help you?