
* Images are for reference only
PIC16F917T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F917T-I/PT
- JLCPCB Part #
- C630783
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 14KB 20MHz 256Byte 2V~5.5V 35 352Byte 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.9144
10+
$6.7522
30+
$6.6447
100+
$6.5355
Related Products
Welcome back, may I help you?