
* Images are for reference only
PIC16F884-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F884-I/PT
- JLCPCB Part #
- C220671
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 20MHz 256Byte 256Byte 2V~5.5V 35 7KB 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$4.8920
10+
$4.2594
30+
$3.8837
100+
$3.5032
500+
$3.3282
1000+
$3.2496
Related Products
Welcome back, may I help you?