
* Images are for reference only
MIC5219-3.1YM5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5219-3.1YM5
- JLCPCB Part #
- C3747668
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 12V 3.1V 500mA 600mV@(500mA) 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2882
200+
$0.1115
500+
$0.1076
1000+
$0.1057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?