
* Images are for reference only
PIC16F877-20/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F877-20/L
- JLCPCB Part #
- C386315
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 10bit 14KB 20MHz 256Byte 33 368Byte 4V~5.5V 8 Bit External FLASH PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9119
10+
$0.7353
30+
$0.6486
100+
$0.5619
500+
$0.5106
1000+
$0.4849
Related Products
Welcome back, may I help you?