
* Images are for reference only
PIC16F874-20/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F874-20/P
- JLCPCB Part #
- C220733
- Package
- PDIP-40
- Description
- 0℃~+70℃ 10bit 128Byte 192Byte 20MHz 33 4V~5.5V 7KB 8 Bit External FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0780
10+
$3.9913
30+
$3.9319
100+
$3.8741
Related Products
Welcome back, may I help you?