
* Images are for reference only
PIC16F873-20/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F873-20/SP
- JLCPCB Part #
- C220285
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 10bit 128Byte 192Byte 20MHz 22 4V~5.5V 7KB 8 Bit External FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1545
10+
$9.7694
Related Products
Welcome back, may I help you?