This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F2331-E/MM

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F2331-E/MM
JLCPCB Part #
C639957
Package
QFN-28-S(6x6)
Description
-40℃~+125℃ 10bit 24 256Byte 4.2V~5.5V 40MHz 768Byte 8 Bit 8KB Built-in FLASH PIC QFN-28-S(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4419
200+ $3.2666
500+ $3.1523
1000+ $3.0959

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons