This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F77T-I/L

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F77T-I/L
JLCPCB Part #
C633242
Package
PLCC-44(16.6x16.6)
Description
-40℃~+85℃ 14KB 20MHz 33 368Byte 4V~5.5V 8 Bit 8bit External FLASH PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4596
200+ $3.6606
500+ $3.5321
1000+ $3.4695

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons