
* Images are for reference only
PIC18F26K40-E/SSVAO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F26K40-E/SSVAO
- JLCPCB Part #
- C5239078
- Package
- SSOP-28-208mil
- Description
- -40℃~+125℃ 1KB 2.3V~5.5V 25 3.6KB 64KB 64MHz 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1367
188+
$1.9880
517+
$1.9186
987+
$1.8848
Related Products
Welcome back, may I help you?