
* Images are for reference only
PIC16F723-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F723-I/SO
- JLCPCB Part #
- C10084
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 192Byte 20MHz 25 7KB 8 Bit 8bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.8633
10+
$2.4315
27+
$2.1737
108+
$1.9143
540+
$1.7950
1080+
$1.7403
Welcome back, may I help you?