
* Images are for reference only
PIC16F720-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F720-E/SS
- JLCPCB Part #
- C639261
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃ 1.8V~5.5V 128Byte 16MHz 17 3.5KB 8 Bit 8bit Built-in FLASH PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 67
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1323
200+
$0.4381
500+
$0.4236
1000+
$0.4156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?