
* Images are for reference only
PIC16F720-E/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F720-E/SO
- JLCPCB Part #
- C643296
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 1.8V~5.5V 128Byte 16MHz 17 3.5KB 8 Bit Built-in FLASH PIC SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1075
10+
$0.9151
30+
$0.8110
100+
$0.6908
500+
$0.6379
1000+
$0.6139
Related Products
Welcome back, may I help you?