This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F685-E/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F685-E/SO
JLCPCB Part #
C643293
Package
SOIC-20-300mil
Description
-40℃~+125℃ 10bit 18 20MHz 256Byte 256Byte 2V~5.5V 7KB 8 Bit Built-in FLASH PIC SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3451
200+ $1.2955
500+ $1.2504
1000+ $1.2279

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons