
* Images are for reference only
PIC16LF19185-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF19185-I/MV
- JLCPCB Part #
- C639914
- Package
- UQFN-48-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 14KB 1KB 256Byte 32MHz 43 5bit 8 Bit Built-in FLASH PIC UQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4837
200+
$0.9617
500+
$0.9280
1000+
$0.9120
Welcome back, may I help you?