This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F676-I/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F676-I/ML
JLCPCB Part #
C637953
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1.75KB 10bit 12 128Byte 20MHz 2V~5.5V 64Byte 8 Bit Built-in FLASH PIC QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 91

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4869
200+ $2.5103
500+ $2.4220
1000+ $2.3786
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons