
* Images are for reference only
1N6391
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6391
- JLCPCB Part #
- C7168560
- Package
- DO-203AA(DO-4)
- Description
- -55℃~+175℃ 1 Independent 1.5mA@45V 25A 45V 500mV@5A 600A DO-203AA(DO-4) Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$141.7182
200+
$56.5462
500+
$54.6571
1000+
$53.7230
Welcome back, may I help you?