This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F676-E/ST

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F676-E/ST
JLCPCB Part #
C637260
Package
TSSOP-14
Description
-40℃~+125℃ 1.75KB 10bit 12 128Byte 20MHz 2V~5.5V 64Byte 8 Bit Built-in FLASH PIC TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6880
200+ $1.0405
500+ $1.0050
1000+ $0.9857

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons