
* Images are for reference only
MCP6072T-E/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6072T-E/MNY
- JLCPCB Part #
- C511309
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 0.5V/us 1.2MHz 1pA 2 28mA Built-in compensation、Reverse-phase input protection TDFN-8-EP(2x3) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8393
10+
$1.8022
30+
$1.7781
100+
$1.7523
Welcome back, may I help you?