This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV2N2218

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV2N2218
JLCPCB Part #
C6281111
Package
TO-39(TO-205AD)
Description
-55℃~+200℃@(Tj) 1.6V 10nA 30V 40@150mA,10V 800mA 800mW NPN TO-39(TO-205AD) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9002
200+ $5.1473
500+ $4.9755
1000+ $4.8904
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons