
* Images are for reference only
PIC16F616-H/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F616-H/SL
- JLCPCB Part #
- C640986
- Package
- SOIC-14
- Description
- -40℃~+150℃ 10bit 11 128Byte 20MHz 2V~5.5V 3.5KB 8 Bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 57
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9122
200+
$0.7402
500+
$0.7145
1000+
$0.7016
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?