
* Images are for reference only
PIC16F59-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F59-I/P
- JLCPCB Part #
- C647838
- Package
- PDIP-40
- Description
- -40℃~+85℃ 134Byte 20MHz 2V~5.5V 32 3KB 8 Bit External FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$4.4097
10+
$3.7848
30+
$3.4128
100+
$3.0359
500+
$2.8636
1000+
$2.7847
Related Products
Welcome back, may I help you?