
* Images are for reference only
PIC16F527T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F527T-I/ML
- JLCPCB Part #
- C624175
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 1.5KB 17 20MHz 2V~5.5V 64Byte 68Byte 8 Bit 8bit Built-in FLASH PIC QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6844
200+
$1.0388
500+
$1.0019
1000+
$0.9842
Welcome back, may I help you?