
* Images are for reference only
ATTINY43U-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY43U-MU
- JLCPCB Part #
- C614140
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16 256Byte 4KB 64Byte 8 Bit 8MHz AVR Built-in FLASH QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$4.4452
10+
$3.8025
30+
$3.4225
100+
$3.0359
490+
$2.8588
980+
$2.7782
Welcome back, may I help you?