This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F526-I/MG

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F526-I/MG
JLCPCB Part #
C635335
Package
QFN-16(3x3)
Description
-40℃~+85℃ 1.5KB 11 20MHz 2V~5.5V 67Byte 8 Bit 8bit Built-in FLASH PIC QFN-16(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4225
200+ $0.5507
500+ $0.5315
1000+ $0.5218
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons