
* Images are for reference only
PIC32MK1024MCM064-E/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MK1024MCM064-E/MR
- JLCPCB Part #
- C1019335
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+125℃ 120MHz 12bit 12bit 1MB 2.3V~3.6V 256KB 32 Bit 49 4KB Built-in FLASH MIPS32 microAptiv QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3291
200+
$4.7717
500+
$4.6039
1000+
$4.5216
Related Products
Welcome back, may I help you?