
* Images are for reference only
PIC16F506-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F506-E/SL
- JLCPCB Part #
- C640980
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.5KB 11 20MHz 2V~5.5V 67Byte 8 Bit 8bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.7577
10+
$1.7175
30+
$1.6902
100+
$1.6645
Related Products
Welcome back, may I help you?