
* Images are for reference only
PIC16F1934-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1934-I/P
- JLCPCB Part #
- C647833
- Package
- PDIP-40
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 256Byte 256Byte 32MHz 36 7KB 8 Bit Built-in FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5493
200+
$4.0831
500+
$3.9397
1000+
$3.8688
Related Products
Welcome back, may I help you?