
* Images are for reference only
PIC16F19195-E/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F19195-E/MR
- JLCPCB Part #
- C642898
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+125℃ 12bit 14KB 1KB 2.3V~5.5V 256Byte 32MHz 59 5bit 8 Bit Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0814
200+
$1.1936
500+
$1.1517
1000+
$1.1308
Related Products
Welcome back, may I help you?