
* Images are for reference only
PIC16F18326-E/JQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18326-E/JQ
- JLCPCB Part #
- C637896
- Package
- UQFN-16(4x4)
- Description
- -40℃~+125℃ 10bit 12 2.3V~5.5V 256Byte 28KB 2KB 32MHz 5bit 8 Bit Built-in FLASH PIC UQFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5576
200+
$0.6041
500+
$0.5815
1000+
$0.5719
Related Products
Welcome back, may I help you?