
* Images are for reference only
PIC16F18115-I/MD
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18115-I/MD
- JLCPCB Part #
- C5239506
- Package
- DFN-8(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 14KB 1KB 32MHz 5 8 Bit 8bit Built-in FLASH PIC DFN-8(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.8128
10+
$1.5340
30+
$1.3584
91+
$1.1795
455+
$1.0990
1001+
$1.0635
Welcome back, may I help you?