
* Images are for reference only
JANTXV1N6473US
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6473US
- JLCPCB Part #
- C2629230
- Package
- MELF-G(D-5C)
- Description
- -55℃~+175℃ 1.5kW 207A@8/20us 24V 27V 41.4V 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional MELF-G(D-5C) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2897
200+
$9.0132
500+
$8.6967
1000+
$8.5409
Welcome back, may I help you?