
* Images are for reference only
PIC16F18074-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18074-I/PT
- JLCPCB Part #
- C20297093
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 128Byte 32MHz 35 512Byte 7KB 8 Bit Built-in+External FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8452
160+
$1.5349
480+
$1.4835
960+
$1.4578
Related Products
Welcome back, may I help you?