
* Images are for reference only
PIC16F1789-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1789-E/MV
- JLCPCB Part #
- C638841
- Package
- UQFN-40(5x5)
- Description
- -40℃~+125℃ 12bit 2.3V~5.5V 256Byte 28KB 2KB 32MHz 35 5bit、8bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Stack overflow reset UQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2920
200+
$1.2740
500+
$1.2305
1000+
$1.2080
Welcome back, may I help you?