
* Images are for reference only
PIC16F1768-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1768-I/ML
- JLCPCB Part #
- C637864
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 10bit 128Byte 18 2.3V~5.5V 32MHz 512Byte 5bit、10bit 7KB 8 Bit Built-in FLASH PIC QFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9681
200+
$0.7618
500+
$0.7345
1000+
$0.7216
Related Products
Welcome back, may I help you?