
* Images are for reference only
MCP669-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP669-E/ML
- JLCPCB Part #
- C637751
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+125℃ 2uV/℃ 32V/us 4 5.5V 6.8nV/√Hz@1MHz 60MHz 6pA 79dB 8mV 90mA Rail-to-Rail Output QFN-16-EP(4x4) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2673
200+
$0.8779
500+
$0.8473
1000+
$0.8311
Related Products
Welcome back, may I help you?