
* Images are for reference only
PIC16F1718T-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1718T-I/SS
- JLCPCB Part #
- C628881
- Package
- SSOP28-208mil
- Description
- -40℃~+85℃ 10bit 2.3V~5.5V 24 28KB 2KB 32MHz 8 Bit Built-in FLASH PIC SSOP28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.5174
10+
$3.4369
30+
$3.3838
100+
$3.3307
Related Products
Welcome back, may I help you?