
* Images are for reference only
JANTX1N6135AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6135AUS
- JLCPCB Part #
- C3701495
- Package
- MELF
- Description
- 121.6V 152V 2.3A 218.4V 500W Bidirectional TVS MELF ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8515
200+
$6.9085
500+
$6.6660
1000+
$6.5456
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?