
* Images are for reference only
PIC16F17144-I/6N
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F17144-I/6N
- JLCPCB Part #
- C5239678
- Package
- VQFN-20(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 128Byte 12bit 17 32MHz 512Byte 7KB 8 Bit 8bit Built-in FLASH PIC VQFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.1716
10+
$1.1442
30+
$1.1248
91+
$1.1071
Related Products
Welcome back, may I help you?