This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F17125T-I/SL

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F17125T-I/SL
JLCPCB Part #
C20297021
Package
SOIC-14
Description
-40℃~+85℃ 1.8V~5.5V 11 128Byte 14KB 1KB 32MHz 8 Bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4757
200+ $0.9874
500+ $0.9553
1000+ $0.9393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons